Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74LVC
Logic Function
Clock Buffer
Input Type
CMOS, TTL
Output Type
Single Ended
Output Signal Type
D Type Flip-Flop
Package Type
SON
Pin Count
6
Stock information temporarily unavailable.
AED 2,625.00
AED 0.525 Each (On a Reel of 5000) (ex VAT)
AED 2,756.25
AED 0.551 Each (On a Reel of 5000) (inc. VAT)
Texas Instruments SN74LVC1G175DRYR Clock Buffer Flip Flop IC, Single Ended, 6-Pin SON
5000
AED 2,625.00
AED 0.525 Each (On a Reel of 5000) (ex VAT)
AED 2,756.25
AED 0.551 Each (On a Reel of 5000) (inc. VAT)
Texas Instruments SN74LVC1G175DRYR Clock Buffer Flip Flop IC, Single Ended, 6-Pin SON
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
74LVC
Logic Function
Clock Buffer
Input Type
CMOS, TTL
Output Type
Single Ended
Output Signal Type
D Type Flip-Flop
Package Type
SON
Pin Count
6