Texas Instruments SN74LVC1G34DCKR Buffer, 5-Pin SC-70

RS Stock No.: 229-7038Brand: Texas InstrumentsManufacturers Part No.: SN74LVC1G34DCKR
brand-logo
View all in Buffers

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

1

IC Type

Single Buffer Gate IC

Schmitt Trigger Input

No

Input Type

CMOS

Package Type

SC-70

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,575.00

AED 0.525 Each (On a Reel of 3000) (ex VAT)

AED 1,653.75

AED 0.551 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC1G34DCKR Buffer, 5-Pin SC-70

AED 1,575.00

AED 0.525 Each (On a Reel of 3000) (ex VAT)

AED 1,653.75

AED 0.551 Each (On a Reel of 3000) (inc. VAT)

Texas Instruments SN74LVC1G34DCKR Buffer, 5-Pin SC-70
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
3000 - 3000AED 0.525AED 1,575.00
6000+AED 0.472AED 1,417.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Logic Family

74LVC

Logic Function

Buffer

Number of Channels

1

IC Type

Single Buffer Gate IC

Schmitt Trigger Input

No

Input Type

CMOS

Package Type

SC-70

Pin Count

5

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more