Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Buffer, Driver
Number of Channels per Chip
8
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
8.2 ns@ 50 pF
Dimensions
26.92 x 6.6 x 4.57mm
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Supply Voltage
3.6 V
Propagation Delay Test Condition
50pF
Product details
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
AED 42.00
AED 2.10 Each (In a Pack of 20) (ex VAT)
AED 44.10
AED 2.205 Each (In a Pack of 20) (inc. VAT)
20
AED 42.00
AED 2.10 Each (In a Pack of 20) (ex VAT)
AED 44.10
AED 2.205 Each (In a Pack of 20) (inc. VAT)
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | AED 2.10 | AED 42.00 |
100 - 180 | AED 2.048 | AED 40.95 |
200 - 480 | AED 1.89 | AED 37.80 |
500 - 980 | AED 1.732 | AED 34.65 |
1000+ | AED 1.68 | AED 33.60 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Logic Function
Buffer, Driver
Number of Channels per Chip
8
IC Type
Buffer & Line Driver IC
Input Type
Single Ended
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
20
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
8.2 ns@ 50 pF
Dimensions
26.92 x 6.6 x 4.57mm
Minimum Operating Supply Voltage
1.65 V
Maximum Operating Supply Voltage
3.6 V
Propagation Delay Test Condition
50pF
Product details
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22