Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Mounting Type
Surface Mount
Package Type
SM
Pin Count
8
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
10.1 ns@ 30 pF
Maximum Operating Supply Voltage
5.5 V
Dimensions
3.15 x 2.9 x 1.2mm
Propagation Delay Test Condition
30pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.15mm
Height
1.2mm
Width
2.9mm
Minimum Operating Supply Voltage
1.65 V
Product details
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
AED 42.00
AED 2.10 Each (In a Pack of 20) (ex VAT)
AED 44.10
AED 2.205 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 42.00
AED 2.10 Each (In a Pack of 20) (ex VAT)
AED 44.10
AED 2.205 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 40 | AED 2.10 | AED 42.00 |
60 - 100 | AED 1.628 | AED 32.55 |
120 - 980 | AED 1.26 | AED 25.20 |
1000 - 2980 | AED 1.208 | AED 24.15 |
3000+ | AED 1.155 | AED 23.10 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Mounting Type
Surface Mount
Package Type
SM
Pin Count
8
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Maximum Propagation Delay Time @ Maximum CL
10.1 ns@ 30 pF
Maximum Operating Supply Voltage
5.5 V
Dimensions
3.15 x 2.9 x 1.2mm
Propagation Delay Test Condition
30pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
3.15mm
Height
1.2mm
Width
2.9mm
Minimum Operating Supply Voltage
1.65 V
Product details
74LVC2G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS