Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Mounting Type
Surface Mount
Package Type
US
Pin Count
8
Maximum Propagation Delay Time @ Maximum CL
4.2 ns@ 5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
2.1 x 2.4 x 0.8mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.15mm
Height
0.8mm
Width
2.4mm
Minimum Operating Supply Voltage
1.65 V
Product details
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22
74LVC Family
AED 8.92
AED 0.892 Each (In a Pack of 10) (ex VAT)
AED 9.37
AED 0.937 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 8.92
AED 0.892 Each (In a Pack of 10) (ex VAT)
AED 9.37
AED 0.937 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 0.892 | AED 8.92 |
50 - 90 | AED 0.84 | AED 8.40 |
100 - 240 | AED 0.788 | AED 7.88 |
250 - 490 | AED 0.735 | AED 7.35 |
500+ | AED 0.682 | AED 6.82 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Mounting Type
Surface Mount
Package Type
US
Pin Count
8
Maximum Propagation Delay Time @ Maximum CL
4.2 ns@ 5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
2.1 x 2.4 x 0.8mm
Propagation Delay Test Condition
50pF
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
2.15mm
Height
0.8mm
Width
2.4mm
Minimum Operating Supply Voltage
1.65 V
Product details
74LVC Family Inverters & Buffers, Texas Instruments
Texas Instruments range of Inverters and Buffers from the 74LVC Family of Low-voltage CMOS Logic ICs. The 74LVC Family use silicon gate CMOS technology and is designed to operate at 3.3V, allowing a significant reduction in power consumption when compared to 5V systems.
Operating Voltage: 1.65 to 3.6V
5V tolerant inputs
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 250 mA per JESD 17
ESD protection exceeds JESD 22