Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Mounting Type
Surface Mount
Package Type
SM
Number of Elements per Chip
1
Output Type
3 State
Pin Count
8
Logic Function
Bus Transceiver
Dimensions
2.4 x 2.1 x 0.8mm
Maximum Low Level Output Current
32mA
Maximum High Level Output Current
-32mA
Propagation Delay Test Condition
15pF
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
45.2 ns@ 15 pF
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.65 V
Minimum Operating Temperature
-40 °C
Product details
74LVC2T Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
AED 56.70
AED 5.67 Each (In a Pack of 10) (ex VAT)
AED 59.54
AED 5.954 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 56.70
AED 5.67 Each (In a Pack of 10) (ex VAT)
AED 59.54
AED 5.954 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 5.67 | AED 56.70 |
50 - 90 | AED 5.408 | AED 54.08 |
100 - 240 | AED 4.882 | AED 48.82 |
250 - 490 | AED 4.358 | AED 43.58 |
500+ | AED 4.148 | AED 41.48 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Family
LVC
Mounting Type
Surface Mount
Package Type
SM
Number of Elements per Chip
1
Output Type
3 State
Pin Count
8
Logic Function
Bus Transceiver
Dimensions
2.4 x 2.1 x 0.8mm
Maximum Low Level Output Current
32mA
Maximum High Level Output Current
-32mA
Propagation Delay Test Condition
15pF
Maximum Operating Supply Voltage
5.5 V
Maximum Propagation Delay Time @ Maximum CL
45.2 ns@ 15 pF
Maximum Operating Temperature
+85 °C
Minimum Operating Supply Voltage
1.65 V
Minimum Operating Temperature
-40 °C
Product details
74LVC2T Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS