Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
3
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
4.3 ns @ 5 V, 5.4 ns @ 3.3 V
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
8
Logic Family
LVC
Dimensions
2.95 x 2.8 x 1.29mm
Height
1.29mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
2.8mm
Length
2.95mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Product details
74LVC3G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LVC Family
Stock information temporarily unavailable.
Please check again later.
AED 1.20
Each (In a Pack of 5) (ex VAT)
AED 1.26
Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 1.20
Each (In a Pack of 5) (ex VAT)
AED 1.26
Each (In a Pack of 5) (inc. VAT)
Standard
5
Technical Document
Specifications
Brand
Texas InstrumentsLogic Function
Inverter
Input Type
Schmitt Trigger
Number of Elements per Chip
3
Schmitt Trigger Input
Yes
Maximum Propagation Delay Time @ Maximum CL
4.3 ns @ 5 V, 5.4 ns @ 3.3 V
Maximum High Level Output Current
-32mA
Maximum Low Level Output Current
32mA
Mounting Type
Surface Mount
Package Type
SSOP
Pin Count
8
Logic Family
LVC
Dimensions
2.95 x 2.8 x 1.29mm
Height
1.29mm
Maximum Operating Supply Voltage
5.5 V
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Width
2.8mm
Length
2.95mm
Minimum Operating Supply Voltage
1.65 V
Propagation Delay Test Condition
50pF
Product details
74LVC3G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS