Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments SN74LVC8T245PWR, Voltage Level Translator, Translator, 24-Pin TSSOP

RS Stock No.: 197-7531Brand: Texas InstrumentsManufacturers Part No.: SN74LVC8T245PWR
View all in Translator ICs

Technical Document

Specifications

Logic Family

LVC

Number of Elements per Chip

1

Package Type

TSSOP

Output Type

3 State

Pin Count

24

Logic Function

Translator

Maximum Low Level Output Current

-32mA

Maximum High Level Output Current

32mA

Translation

Bi-Directional

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 7,770.00

AED 3.885 Each (On a Reel of 2000) (ex VAT)

AED 8,158.50

AED 4.079 Each (On a Reel of 2000) (inc. VAT)

Texas Instruments SN74LVC8T245PWR, Voltage Level Translator, Translator, 24-Pin TSSOP

AED 7,770.00

AED 3.885 Each (On a Reel of 2000) (ex VAT)

AED 8,158.50

AED 4.079 Each (On a Reel of 2000) (inc. VAT)

Texas Instruments SN74LVC8T245PWR, Voltage Level Translator, Translator, 24-Pin TSSOP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Logic Family

LVC

Number of Elements per Chip

1

Package Type

TSSOP

Output Type

3 State

Pin Count

24

Logic Function

Translator

Maximum Low Level Output Current

-32mA

Maximum High Level Output Current

32mA

Translation

Bi-Directional

Country of Origin

Malaysia