Texas Instruments SN75174N Line Transmitter, 16-Pin PDIP

RS Stock No.: 630-897Brand: Texas InstrumentsManufacturers Part No.: SN75174N
brand-logo
View all in Line Interface ICs

Technical Document

Specifications

IC Type

Line Driver IC

Number of Transmitters

4 (RS-422), 4 (RS-485)

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Interface Standards

EIA/TIA-422-B, ITU-V.11, RS-422, RS-485

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Width

6.35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

RS-485 Line Drivers and Receivers, Texas Instruments

RS-485 Line Drivers and Receivers

Stock information temporarily unavailable.

AED 24.10

AED 24.10 Each (ex VAT)

AED 25.30

AED 25.30 Each (inc. VAT)

Texas Instruments SN75174N Line Transmitter, 16-Pin PDIP
Select packaging type

AED 24.10

AED 24.10 Each (ex VAT)

AED 25.30

AED 25.30 Each (inc. VAT)

Texas Instruments SN75174N Line Transmitter, 16-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 24.10
5 - 9AED 22.89
10 - 14AED 21.89
15 - 19AED 21.21
20+AED 20.95

Technical Document

Specifications

IC Type

Line Driver IC

Number of Transmitters

4 (RS-422), 4 (RS-485)

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

16

Interface Standards

EIA/TIA-422-B, ITU-V.11, RS-422, RS-485

Dimensions

19.3 x 6.35 x 4.57mm

Height

4.57mm

Length

19.3mm

Width

6.35mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Product details

RS-485 Line Drivers and Receivers, Texas Instruments

RS-485 Line Drivers and Receivers