Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Package Type
PDIP
Driver Type
General Purpose
Mounting Type
Through Hole
Product details
Interface Peripheral Drivers and Actuators, Texas Instruments
The SN754410 is a quadruple high-current half-H driver designed to provide bidirectional drive currents up to 1 A at voltages from 4.5 V to 36 V. The device is designed to drive inductive loads for relays and solenoids, DC and Bipolar stepping motors plus other high voltage and current loads in positive applications.
Relay and Inductive Load Drivers
AED 227.06
AED 9.082 Each (In a Tube of 25) (ex VAT)
AED 238.41
AED 9.536 Each (In a Tube of 25) (inc. VAT)
25
AED 227.06
AED 9.082 Each (In a Tube of 25) (ex VAT)
AED 238.41
AED 9.536 Each (In a Tube of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPin Count
16
Package Type
PDIP
Driver Type
General Purpose
Mounting Type
Through Hole
Product details
Interface Peripheral Drivers and Actuators, Texas Instruments
The SN754410 is a quadruple high-current half-H driver designed to provide bidirectional drive currents up to 1 A at voltages from 4.5 V to 36 V. The device is designed to drive inductive loads for relays and solenoids, DC and Bipolar stepping motors plus other high voltage and current loads in positive applications.