Technical Document
Specifications
Brand
Texas InstrumentsResolution
24 bit
Conversion Rate
216ksps
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Dimensions
7 x 7 x 1mm
Length
7mm
Width
7mm
Height
1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Sample Rate Converters, Texas Instruments
Asynchronous Sample Rate Converters from Texas Instruments with a wide range of I/O sampling rates for Professional or Broadcast applications.
Automatic sensing of input-to-output Sampling Ratio plus Bypass mode
128dB Dynamic Range with -125dB THD
Supports 16, 18, 20 and 24 bit input and output data
User-selectable de-emphasis filter for 32kHz, 44.1kHz and 48kHz sampling rates
Programmable Output attenuation with soft-mute function
Serial SPI Interface allows read and write operations
AED 48.20
AED 48.20 Each (ex VAT)
AED 50.61
AED 50.61 Each (inc. VAT)
Standard
1
AED 48.20
AED 48.20 Each (ex VAT)
AED 50.61
AED 50.61 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsResolution
24 bit
Conversion Rate
216ksps
Mounting Type
Surface Mount
Package Type
TQFP
Pin Count
48
Dimensions
7 x 7 x 1mm
Length
7mm
Width
7mm
Height
1mm
Maximum Operating Temperature
+85 °C
Minimum Operating Temperature
-40 °C
Product details
Sample Rate Converters, Texas Instruments
Asynchronous Sample Rate Converters from Texas Instruments with a wide range of I/O sampling rates for Professional or Broadcast applications.
Automatic sensing of input-to-output Sampling Ratio plus Bypass mode
128dB Dynamic Range with -125dB THD
Supports 16, 18, 20 and 24 bit input and output data
User-selectable de-emphasis filter for 32kHz, 44.1kHz and 48kHz sampling rates
Programmable Output attenuation with soft-mute function
Serial SPI Interface allows read and write operations


