Texas Instruments TCA6424ARGJR, 24, IO Controller, 32-Pin UQFN

RS Stock No.: 730-0631Brand: Texas InstrumentsManufacturers Part No.: TCA6424ARGJR
brand-logo
View all in Input Output Controllers

Technical Document

Specifications

PCI Support

No

Number of I/O Channels

24

Serial ATA

No

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

32

Dimensions

5.15 x 5.15 x 0.6mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+85 °C

Product details

I²C Bus I/O Expander, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 8.30

AED 8.30 Each (ex VAT)

AED 8.71

AED 8.71 Each (inc. VAT)

Texas Instruments TCA6424ARGJR, 24, IO Controller, 32-Pin UQFN
Select packaging type

AED 8.30

AED 8.30 Each (ex VAT)

AED 8.71

AED 8.71 Each (inc. VAT)

Texas Instruments TCA6424ARGJR, 24, IO Controller, 32-Pin UQFN
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9AED 8.30
10 - 99AED 6.98
100 - 249AED 6.72
250 - 499AED 6.40
500+AED 6.09

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

PCI Support

No

Number of I/O Channels

24

Serial ATA

No

Mounting Type

Surface Mount

Package Type

UQFN

Pin Count

32

Dimensions

5.15 x 5.15 x 0.6mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Minimum Operating Supply Voltage

1.65 V

Maximum Operating Temperature

+85 °C

Product details

I²C Bus I/O Expander, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more