Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Video Decoder IC
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
HTQFP
Pin Count
100
Typical Operating Supply Voltage
3.3 V
Dimensions
14 x 14 x 1mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
Display & Imaging SerDes, PanelBus (DVI), Texas Instruments
Video, Texas Instruments
AED 43.31
AED 43.31 Each (ex VAT)
AED 45.48
AED 45.48 Each (inc. VAT)
Standard
1
AED 43.31
AED 43.31 Each (ex VAT)
AED 45.48
AED 45.48 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 43.31 |
| 5 - 9 | AED 41.16 |
| 10 - 24 | AED 37.17 |
| 25 - 49 | AED 33.28 |
| 50+ | AED 31.76 |
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Video Decoder IC
Power Supply Type
Single
Mounting Type
Surface Mount
Package Type
HTQFP
Pin Count
100
Typical Operating Supply Voltage
3.3 V
Dimensions
14 x 14 x 1mm
Maximum Operating Temperature
+70 °C
Minimum Operating Temperature
0 °C
Product details
