Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Single Supply Voltage
15 V
Typical Dual Supply Voltage
±7.5V
Maximum Input Offset Voltage
-9/+1mV
Typical Gain Bandwidth Product
300MHz
Number of Channels per Chip
1
Package Type
HVSSOP
Pin Count
8
Rail to Rail
No
AED 50.61
AED 50.61 Each (ex VAT)
AED 53.14
AED 53.14 Each (inc. VAT)
Standard
1
AED 50.61
AED 50.61 Each (ex VAT)
AED 53.14
AED 53.14 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 4 | AED 50.61 |
| 5 - 9 | AED 48.14 |
| 10 - 24 | AED 43.26 |
| 25 - 49 | AED 38.96 |
| 50+ | AED 37.06 |
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Dual
Typical Single Supply Voltage
15 V
Typical Dual Supply Voltage
±7.5V
Maximum Input Offset Voltage
-9/+1mV
Typical Gain Bandwidth Product
300MHz
Number of Channels per Chip
1
Package Type
HVSSOP
Pin Count
8
Rail to Rail
No


