Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

THS4509RGTT Texas Instruments, Differential Amplifier 3GHz 16-Pin VQFN

RS Stock No.: 252-8565Brand: Texas InstrumentsManufacturers Part No.: THS4509RGTT
brand-logo
View all in Differential Amplifiers

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Input Offset Voltage

1mV

Typical Gain Bandwidth Product

3GHz

Number of Channels per Chip

1

Package Type

VQFN

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 8,111.25

AED 32.445 Each (On a Reel of 250) (ex VAT)

AED 8,516.81

AED 34.067 Each (On a Reel of 250) (inc. VAT)

THS4509RGTT Texas Instruments, Differential Amplifier 3GHz 16-Pin VQFN

AED 8,111.25

AED 32.445 Each (On a Reel of 250) (ex VAT)

AED 8,516.81

AED 34.067 Each (On a Reel of 250) (inc. VAT)

THS4509RGTT Texas Instruments, Differential Amplifier 3GHz 16-Pin VQFN
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Supply Type

Single

Typical Single Supply Voltage

5 V

Maximum Input Offset Voltage

1mV

Typical Gain Bandwidth Product

3GHz

Number of Channels per Chip

1

Package Type

VQFN

Pin Count

16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more