Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
2.5 → 5.5 V
Maximum Input Offset Voltage
±2000µV
Maximum Input Resistance
200kΩ
Maximum Voltage Gain
114dB
Typical Gain Bandwidth Product
27MHz
Minimum CMRR
90dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Rail to Rail
Rail to Rail Output
Maximum Supply Current
390 μA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Product details
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
AED 12.34
AED 12.34 Each (ex VAT)
AED 12.96
AED 12.96 Each (inc. VAT)
Standard
1
AED 12.34
AED 12.34 Each (ex VAT)
AED 12.96
AED 12.96 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsPower Supply Type
Single
Typical Single Supply Voltage
2.5 → 5.5 V
Maximum Input Offset Voltage
±2000µV
Maximum Input Resistance
200kΩ
Maximum Voltage Gain
114dB
Typical Gain Bandwidth Product
27MHz
Minimum CMRR
90dB
Number of Channels per Chip
1
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Rail to Rail
Rail to Rail Output
Maximum Supply Current
390 μA
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+125 °C
Length
5mm
Height
1.5mm
Width
4mm
Dimensions
5 x 4 x 1.5mm
Product details


