Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Video Buffer Amplifier IC
Typical Single Supply Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Maximum Operating Temperature
+85 °C
Width
3.91mm
Minimum Operating Temperature
-40 °C
Product details
Video Amplifiers & Buffers, Texas Instruments
Video Amplifiers & Buffers
AED 14.42
AED 2.884 Each (In a Pack of 5) (ex VAT)
AED 15.14
AED 3.028 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 14.42
AED 2.884 Each (In a Pack of 5) (ex VAT)
AED 15.14
AED 3.028 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsIC Type
Video Buffer Amplifier IC
Typical Single Supply Voltage
5.5 V
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
8
Dimensions
4.9 x 3.91 x 1.58mm
Height
1.58mm
Length
4.9mm
Maximum Operating Temperature
+85 °C
Width
3.91mm
Minimum Operating Temperature
-40 °C
Product details