Texas Instruments, Video DAC 11 bit- Serial (I2C), 80-Pin HTQFP

RS Stock No.: 162-5293Brand: Texas InstrumentsManufacturers Part No.: THS8200PFP
brand-logo

Technical Document

Specifications

Resolution

11 bit

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

80

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Dimensions

12.2 x 12.2 x 1.05mm

Country of Origin

Malaysia

Product details

Video Digital to Analogue Converters (DAC), Texas Instruments

Video, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 2,777.04

AED 28.928 Each (In a Tube of 96) (ex VAT)

AED 2,915.89

AED 30.374 Each (In a Tube of 96) (inc. VAT)

Texas Instruments, Video DAC 11 bit- Serial (I2C), 80-Pin HTQFP

AED 2,777.04

AED 28.928 Each (In a Tube of 96) (ex VAT)

AED 2,915.89

AED 30.374 Each (In a Tube of 96) (inc. VAT)

Texas Instruments, Video DAC 11 bit- Serial (I2C), 80-Pin HTQFP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resolution

11 bit

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

80

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

5 V

Maximum Operating Temperature

70 °C

Minimum Operating Temperature

0 °C

Dimensions

12.2 x 12.2 x 1.05mm

Country of Origin

Malaysia

Product details

Video Digital to Analogue Converters (DAC), Texas Instruments

Video, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more