Texas Instruments, Video DAC 11 bit- Serial (I2C), 80-Pin HTQFP

RS Stock No.: 660-0570Brand: Texas InstrumentsManufacturers Part No.: THS8200PFP
brand-logo

Technical Document

Specifications

Resolution

11 bit

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

80

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Dimensions

12.2 x 12.2 x 1.05mm

Product details

Video Digital to Analogue Converters (DAC), Texas Instruments

Video, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 39.16

AED 39.16 Each (ex VAT)

AED 41.12

AED 41.12 Each (inc. VAT)

Texas Instruments, Video DAC 11 bit- Serial (I2C), 80-Pin HTQFP

AED 39.16

AED 39.16 Each (ex VAT)

AED 41.12

AED 41.12 Each (inc. VAT)

Texas Instruments, Video DAC 11 bit- Serial (I2C), 80-Pin HTQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 39.16
10 - 19AED 31.82
20 - 49AED 30.71
50 - 249AED 29.50
250+AED 25.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Resolution

11 bit

Mounting Type

Surface Mount

Package Type

HTQFP

Pin Count

80

Digital Interface Type

Serial (I2C)

Typical Single Supply Voltage

5 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

70 °C

Dimensions

12.2 x 12.2 x 1.05mm

Product details

Video Digital to Analogue Converters (DAC), Texas Instruments

Video, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more