Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
2.5 - 36V
Package Type
SOT-89
Reference Type
Adjustable
Initial Accuracy
±1.0 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
3
Dimensions
4.5 x 2.5 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
4.5mm
Height
1.5mm
Width
2.5mm
Product details
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.
AED 5.25
AED 0.525 Each (In a Pack of 10) (ex VAT)
AED 5.51
AED 0.551 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 5.25
AED 0.525 Each (In a Pack of 10) (ex VAT)
AED 5.51
AED 0.551 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | AED 0.525 | AED 5.25 |
250 - 990 | AED 0.42 | AED 4.20 |
1000 - 2490 | AED 0.42 | AED 4.20 |
2500 - 4990 | AED 0.42 | AED 4.20 |
5000+ | AED 0.42 | AED 4.20 |
Technical Document
Specifications
Brand
Texas InstrumentsNominal Voltage
2.5 - 36V
Package Type
SOT-89
Reference Type
Adjustable
Initial Accuracy
±1.0 %
Mounting Type
Surface Mount
Topology
Shunt
Maximum Output Current
100mA
Maximum Input Voltage
37 V
Minimum Output Voltage
2.5 V
Maximum Output Voltage
36 V
Pin Count
3
Dimensions
4.5 x 2.5 x 1.5mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
4.5mm
Height
1.5mm
Width
2.5mm
Product details
Shunt Voltage Reference, Adjustable, TL Series
Voltage References, Texas Instruments
Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.