Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
300 kHz
Output Voltage
40 V
Output Current
200 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
7 V
Maximum Operating Supply Voltage
40 V
Maximum Operating Temperature
+70 °C
Country of Origin
Malaysia
Product details
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.
PWM (Pulse Width Modulation) Controllers, Texas Instruments
AED 59.06
AED 2.362 Each (In a Tube of 25) (ex VAT)
AED 62.01
AED 2.48 Each (In a Tube of 25) (inc. VAT)
25
AED 59.06
AED 2.362 Each (In a Tube of 25) (ex VAT)
AED 62.01
AED 2.48 Each (In a Tube of 25) (inc. VAT)
Stock information temporarily unavailable.
25
Stock information temporarily unavailable.
Quantity | Unit price | Per Tube |
---|---|---|
25 - 100 | AED 2.362 | AED 59.06 |
125 - 225 | AED 2.31 | AED 57.75 |
250 - 600 | AED 2.205 | AED 55.12 |
625 - 1225 | AED 2.10 | AED 52.50 |
1250+ | AED 2.048 | AED 51.19 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Switching Frequency
300 kHz
Output Voltage
40 V
Output Current
200 mA
Mounting Type
Through Hole
Package Type
PDIP
Pin Count
16
Dimensions
19.3 x 6.35 x 4.57mm
Length
19.3mm
Width
6.35mm
Height
4.57mm
Minimum Operating Temperature
0 °C
Minimum Operating Supply Voltage
7 V
Maximum Operating Supply Voltage
40 V
Maximum Operating Temperature
+70 °C
Country of Origin
Malaysia
Product details
PWM Controllers 300kHz to 400kHz, Texas Instruments
From Texas Instruments, a range of Pulse Width Modulation controllers and associated devices to suit a variety of applications and specifications.