Texas Instruments TL783CKTTR, 1 Linear Voltage, Voltage Regulator 700mA, 1.25 → 125 V 3-Pin, D2PAK (TO-263)

RS Stock No.: 121-9058Brand: Texas InstrumentsManufacturers Part No.: TL783CKTTR
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Maximum Output Current

700mA

Regulator Type

Linear Voltage

Output Voltage

1.25 → 125 V

Number of Outputs

1

Line Regulation

0.01 %/V

Load Regulation

0.5 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK (TO-263)

Reference Voltage

1.3V

Pin Count

3

Output Type

Adjustable

Dimensions

10.18 x 8.41 x 4.44mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Maximum Input Voltage

150 V

Minimum Input Voltage

21.5 V

Height

4.44mm

Width

8.41mm

Length

10.18mm

Country of Origin

Portugal

Product details

TL783 Linear Voltage Regulators, Texas Instruments

Texas Instruments TL783 Series are positive linear voltage regulators for voltage and current programmable regulation. This three terminal adjustable high-voltage regulator offers an output current of 700 mA via the DMOS output transistor with voltages ranging from 1.25 V to 125 V. These voltage regulators provide current limiting, thermal shutdown and input overvoltage protection. Designed for use in high-voltage applications where standard bipolar regulators cannot be used.

Adjustable output: 1.25 V to 125 V with an external resistor divider
Output current: 700 mA
Voltage Regulation: Input 0.001%; Output: 0.15%
Output Transistor Safe Operating Area Protection
Ripple Rejection: 76 dB

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 4,436.25

AED 8.872 Each (On a Reel of 500) (ex VAT)

AED 4,658.06

AED 9.316 Each (On a Reel of 500) (inc. VAT)

Texas Instruments TL783CKTTR, 1 Linear Voltage, Voltage Regulator 700mA, 1.25 → 125 V 3-Pin, D2PAK (TO-263)

AED 4,436.25

AED 8.872 Each (On a Reel of 500) (ex VAT)

AED 4,658.06

AED 9.316 Each (On a Reel of 500) (inc. VAT)

Texas Instruments TL783CKTTR, 1 Linear Voltage, Voltage Regulator 700mA, 1.25 → 125 V 3-Pin, D2PAK (TO-263)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Output Current

700mA

Regulator Type

Linear Voltage

Output Voltage

1.25 → 125 V

Number of Outputs

1

Line Regulation

0.01 %/V

Load Regulation

0.5 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK (TO-263)

Reference Voltage

1.3V

Pin Count

3

Output Type

Adjustable

Dimensions

10.18 x 8.41 x 4.44mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Maximum Input Voltage

150 V

Minimum Input Voltage

21.5 V

Height

4.44mm

Width

8.41mm

Length

10.18mm

Country of Origin

Portugal

Product details

TL783 Linear Voltage Regulators, Texas Instruments

Texas Instruments TL783 Series are positive linear voltage regulators for voltage and current programmable regulation. This three terminal adjustable high-voltage regulator offers an output current of 700 mA via the DMOS output transistor with voltages ranging from 1.25 V to 125 V. These voltage regulators provide current limiting, thermal shutdown and input overvoltage protection. Designed for use in high-voltage applications where standard bipolar regulators cannot be used.

Adjustable output: 1.25 V to 125 V with an external resistor divider
Output current: 700 mA
Voltage Regulation: Input 0.001%; Output: 0.15%
Output Transistor Safe Operating Area Protection
Ripple Rejection: 76 dB

Linear Voltage Regulators, Texas Instruments

A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more