TLC2272CP Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 → 15 V, 8-Pin PDIP

RS Stock No.: 284-236Brand: Texas InstrumentsManufacturers Part No.: TLC2272CP
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

2.2MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

3.6V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

105 dB

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Product details

LinCMOS Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 20.90

AED 20.90 Each (ex VAT)

AED 21.94

AED 21.94 Each (inc. VAT)

TLC2272CP Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 → 15 V, 8-Pin PDIP
Select packaging type

AED 20.90

AED 20.90 Each (ex VAT)

AED 21.94

AED 21.94 Each (inc. VAT)

TLC2272CP Texas Instruments, Precision, Op Amp, RRO, 2.2MHz, 5 → 15 V, 8-Pin PDIP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

Precision

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual, Single

Number of Channels per Chip

2

Pin Count

8

Typical Single Supply Voltage

5 → 15 V

Typical Gain Bandwidth Product

2.2MHz

Typical Dual Supply Voltage

±3 V, ±5 V

Typical Slew Rate

3.6V/µs

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Rail to Rail

Rail to Rail Output

Typical Voltage Gain

105 dB

Height

4.57mm

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Product details

LinCMOS Operational Amplifiers

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more