Texas Instruments, 14 bit- ADC 200ksps, 24-Pin TSSOP

RS Stock No.: 252-8895Brand: Texas InstrumentsManufacturers Part No.: TLC3578IPW
brand-logo

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

14 bit

Sampling Rate

200ksps

Input Signal Type

Single Ended

Package Type

TSSOP

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 120.86

AED 120.86 Each (ex VAT)

AED 126.90

AED 126.90 Each (inc. VAT)

Texas Instruments, 14 bit- ADC 200ksps, 24-Pin TSSOP
Select packaging type

AED 120.86

AED 120.86 Each (ex VAT)

AED 126.90

AED 126.90 Each (inc. VAT)

Texas Instruments, 14 bit- ADC 200ksps, 24-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 120.86
5 - 9AED 114.76
10+AED 103.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Architecture

SAR

Number of ADCs

1

Resolution

14 bit

Sampling Rate

200ksps

Input Signal Type

Single Ended

Package Type

TSSOP

Pin Count

24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more