Texas Instruments TLC555CP, Timer Circuit 2MHz, 8-Pin PDIP

RS Stock No.: 197-7573Brand: Texas InstrumentsManufacturers Part No.: TLC555CP
View all in Timer Circuits

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

2MHz

Series

TLC555

Country of Origin

Mexico

Stock information temporarily unavailable.

AED 115.50

AED 2.31 Each (In a Tube of 50) (ex VAT)

AED 121.28

AED 2.426 Each (In a Tube of 50) (inc. VAT)

Texas Instruments TLC555CP, Timer Circuit 2MHz, 8-Pin PDIP

AED 115.50

AED 2.31 Each (In a Tube of 50) (ex VAT)

AED 121.28

AED 2.426 Each (In a Tube of 50) (inc. VAT)

Texas Instruments TLC555CP, Timer Circuit 2MHz, 8-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Package Type

PDIP

Number of Internal Timers

1

Pin Count

8

Maximum Input Frequency

2MHz

Series

TLC555

Country of Origin

Mexico