Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
High Speed
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
9.4MHz
Typical Dual Supply Voltage
±2.25 → ±19V
Typical Slew Rate
35V/µs
Maximum Operating Frequency
1 MHz
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
48nV/√Hz
Length
10.16mm
Height
4.57mm
Width
6.6mm
Dimensions
10.16 x 6.6 x 4.57mm
Product details
JFET Input Op Amp, Excalibur TLE Series
The Texas Instruments Excalibur ranges of BiFET operational amplifiers offer significant improvements over earlier generations of JFET input amplifiers.
The TLE2060 series are low-power JFET-input op amps that double the bandwidth of the earlier TL060 and TL030 BiFET families with no significant increase in power consumption; they also have lower noise levels than the TL030/TL060 devices.
The TLE2070 & TLE2080 series have more than double the bandwidth and triple the slew rate of the earlier TL070 and TL080 families coupled with lower noise levels. They are also able to operate at higher supply voltages, up to ±19V.
AED 42.26
AED 8.452 Each (In a Pack of 5) (ex VAT)
AED 44.37
AED 8.875 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 42.26
AED 8.452 Each (In a Pack of 5) (ex VAT)
AED 44.37
AED 8.875 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 8.452 | AED 42.26 |
25 - 45 | AED 7.98 | AED 39.90 |
50 - 120 | AED 7.192 | AED 35.96 |
125 - 245 | AED 6.51 | AED 32.55 |
250+ | AED 6.195 | AED 30.98 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
High Speed
Mounting Type
Through Hole
Package Type
PDIP
Power Supply Type
Dual
Number of Channels per Chip
1
Pin Count
8
Typical Gain Bandwidth Product
9.4MHz
Typical Dual Supply Voltage
±2.25 → ±19V
Typical Slew Rate
35V/µs
Maximum Operating Frequency
1 MHz
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
No
Typical Voltage Gain
100 dB
Typical Input Voltage Noise Density
48nV/√Hz
Length
10.16mm
Height
4.57mm
Width
6.6mm
Dimensions
10.16 x 6.6 x 4.57mm
Product details
JFET Input Op Amp, Excalibur TLE Series
The Texas Instruments Excalibur ranges of BiFET operational amplifiers offer significant improvements over earlier generations of JFET input amplifiers.
The TLE2060 series are low-power JFET-input op amps that double the bandwidth of the earlier TL060 and TL030 BiFET families with no significant increase in power consumption; they also have lower noise levels than the TL030/TL060 devices.
The TLE2070 & TLE2080 series have more than double the bandwidth and triple the slew rate of the earlier TL070 and TL080 families coupled with lower noise levels. They are also able to operate at higher supply voltages, up to ±19V.