Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TLE2081CP Texas Instruments, High Speed, Op Amp, 9.4MHz 1 MHz, 8-Pin PDIP

RS Stock No.: 825-3615PBrand: Texas InstrumentsManufacturers Part No.: TLE2081CP
brand-logo
View all in Op Amps

Technical Document

Specifications

Amplifier Type

High Speed

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

9.4MHz

Typical Dual Supply Voltage

±2.25 → ±19V

Typical Slew Rate

38V/µs

Maximum Operating Frequency

1 MHz

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Height

4.57mm

Width

6.6mm

Typical Input Voltage Noise Density

28nV/√Hz

Length

10.16mm

Dimensions

10.16 x 6.6 x 4.57mm

Product details

JFET Input Op Amp, Excalibur TLE Series

The Texas Instruments Excalibur ranges of BiFET operational amplifiers offer significant improvements over earlier generations of JFET input amplifiers.

The TLE2060 series are low-power JFET-input op amps that double the bandwidth of the earlier TL060 and TL030 BiFET families with no significant increase in power consumption; they also have lower noise levels than the TL030/TL060 devices.

The TLE2070 & TLE2080 series have more than double the bandwidth and triple the slew rate of the earlier TL070 and TL080 families coupled with lower noise levels. They are also able to operate at higher supply voltages, up to ±19V.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Each (Supplied in a Tube) (ex VAT)

TLE2081CP Texas Instruments, High Speed, Op Amp, 9.4MHz 1 MHz, 8-Pin PDIP
Select packaging type

P.O.A.

Each (Supplied in a Tube) (ex VAT)

TLE2081CP Texas Instruments, High Speed, Op Amp, 9.4MHz 1 MHz, 8-Pin PDIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Amplifier Type

High Speed

Mounting Type

Through Hole

Package Type

PDIP

Power Supply Type

Dual

Number of Channels per Chip

1

Pin Count

8

Typical Gain Bandwidth Product

9.4MHz

Typical Dual Supply Voltage

±2.25 → ±19V

Typical Slew Rate

38V/µs

Maximum Operating Frequency

1 MHz

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C

Typical Voltage Gain

100 dB

Rail to Rail

No

Height

4.57mm

Width

6.6mm

Typical Input Voltage Noise Density

28nV/√Hz

Length

10.16mm

Dimensions

10.16 x 6.6 x 4.57mm

Product details

JFET Input Op Amp, Excalibur TLE Series

The Texas Instruments Excalibur ranges of BiFET operational amplifiers offer significant improvements over earlier generations of JFET input amplifiers.

The TLE2060 series are low-power JFET-input op amps that double the bandwidth of the earlier TL060 and TL030 BiFET families with no significant increase in power consumption; they also have lower noise levels than the TL030/TL060 devices.

The TLE2070 & TLE2080 series have more than double the bandwidth and triple the slew rate of the earlier TL070 and TL080 families coupled with lower noise levels. They are also able to operate at higher supply voltages, up to ±19V.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more