Dual SMT op-amp,TLV2462ID 6.4MHz SO8
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
6.4MHz
Typical Slew Rate
1.6V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
109 dB
Dimensions
4.9 x 3.91 x 1.58mm
Width
3.91mm
Height
1.58mm
Length
4.9mm
Typical Input Voltage Noise Density
14nV/√Hz
Country of Origin
Taiwan, Province Of China
AED 724.50
AED 9.66 Each (In a Tube of 75) (ex VAT)
AED 760.72
AED 10.143 Each (In a Tube of 75) (inc. VAT)
75
AED 724.50
AED 9.66 Each (In a Tube of 75) (ex VAT)
AED 760.72
AED 10.143 Each (In a Tube of 75) (inc. VAT)
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
6.4MHz
Typical Slew Rate
1.6V/µs
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Typical Voltage Gain
109 dB
Dimensions
4.9 x 3.91 x 1.58mm
Width
3.91mm
Height
1.58mm
Length
4.9mm
Typical Input Voltage Noise Density
14nV/√Hz
Country of Origin
Taiwan, Province Of China