Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
12 bit
Sampling Rate
200ksps
Input Signal Type
Single Ended
Package Type
TSSOP
Pin Count
20
AED 3,309.39
AED 47.277 Each (In a Tube of 70) (ex VAT)
AED 3,474.86
AED 49.641 Each (In a Tube of 70) (inc. VAT)
70
AED 3,309.39
AED 47.277 Each (In a Tube of 70) (ex VAT)
AED 3,474.86
AED 49.641 Each (In a Tube of 70) (inc. VAT)
70
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsArchitecture
SAR
Number of ADCs
1
Resolution
12 bit
Sampling Rate
200ksps
Input Signal Type
Single Ended
Package Type
TSSOP
Pin Count
20