Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
5.1MHz
Typical Slew Rate
10.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
113 dB
Length
4.9mm
Width
3.91mm
Typical Input Voltage Noise Density
17nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Product details
Low Voltage High Speed CMOS Op Amps
AED 58.54
AED 11.708 Each (In a Pack of 5) (ex VAT)
AED 61.47
AED 12.293 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 58.54
AED 11.708 Each (In a Pack of 5) (ex VAT)
AED 61.47
AED 12.293 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 11.708 | AED 58.54 |
25 - 45 | AED 11.078 | AED 55.39 |
50 - 120 | AED 9.975 | AED 49.88 |
125 - 245 | AED 8.978 | AED 44.89 |
250+ | AED 8.558 | AED 42.79 |
Technical Document
Specifications
Brand
Texas InstrumentsAmplifier Type
Precision
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual, Single
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Typical Gain Bandwidth Product
5.1MHz
Typical Slew Rate
10.5V/µs
Minimum Operating Temperature
0 °C
Maximum Operating Temperature
+70 °C
Rail to Rail
Rail to Rail Output
Typical Voltage Gain
113 dB
Length
4.9mm
Width
3.91mm
Typical Input Voltage Noise Density
17nV/√Hz
Height
1.58mm
Dimensions
4.9 x 3.91 x 1.58mm
Product details