Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
Analog Comparator
Mounting Type
Surface Mount
Package Type
SC-70
Power Supply Type
Dual, Single
Output Type
Push-Pull
Number of Channels per Chip
1
Typical Response Time
6µs
Pin Count
6
Typical Single Supply Voltage
5 V
AED 62.74
AED 12.548 Each (In a Pack of 5) (ex VAT)
AED 65.88
AED 13.175 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 62.74
AED 12.548 Each (In a Pack of 5) (ex VAT)
AED 65.88
AED 13.175 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 12.548 | AED 62.74 |
25 - 45 | AED 11.918 | AED 59.59 |
50+ | AED 10.71 | AED 53.55 |
Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
Analog Comparator
Mounting Type
Surface Mount
Package Type
SC-70
Power Supply Type
Dual, Single
Output Type
Push-Pull
Number of Channels per Chip
1
Typical Response Time
6µs
Pin Count
6
Typical Single Supply Voltage
5 V