Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Output Type
Push-Pull
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Typical CMRR
70dB
Typical PSRR
100dB
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Product details
TLV series Low Voltage Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.
AED 24.88
AED 24.88 Each (ex VAT)
AED 26.12
AED 26.12 Each (inc. VAT)
Standard
1
AED 24.88
AED 24.88 Each (ex VAT)
AED 26.12
AED 26.12 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | AED 24.88 |
25 - 99 | AED 16.48 |
100 - 249 | AED 16.06 |
250 - 499 | AED 15.86 |
500+ | AED 15.64 |
Technical Document
Specifications
Brand
Texas InstrumentsComparator Type
General Purpose
Mounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Single
Output Type
Push-Pull
Number of Channels per Chip
2
Pin Count
8
Typical Single Supply Voltage
3 V, 5 V
Dimensions
4.9 x 3.91 x 1.58mm
Length
4.9mm
Width
3.91mm
Height
1.58mm
Typical CMRR
70dB
Typical PSRR
100dB
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Product details
TLV series Low Voltage Comparators
Comparators, Texas Instruments
Texas Instruments range of voltage comparators includes not only conventional single, dual and quad comparator packages but also window comparators and over- & under-voltage supervisors.
Although comparators and operational amplifiers are superficially similar devices their operation in practical applications is very different. Op amps are intended for linear operation accompanied by suitable feedback whereas comparators are tailored for rapid switching and generally operated in open-loop mode. Dedicated voltage comparators have significantly shorter propagation delays and are capable of faster response times under saturated conditions. Most comparators are also more tolerant of high differential input voltages and many have open-collector outputs allowing parallel operation with other devices.