Technical Document
Specifications
Brand
Texas InstrumentsSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-2 Wire, Serial-I2C, SMBus
Accuracy
±3°C
Mounting Type
PCB Mount
Pin Count
6 Pin
Series
TMP117
AED 19,215.00
AED 6.405 Each (On a Reel of 3000) (ex VAT)
AED 20,175.75
AED 6.725 Each (On a Reel of 3000) (inc. VAT)
3000
AED 19,215.00
AED 6.405 Each (On a Reel of 3000) (ex VAT)
AED 20,175.75
AED 6.725 Each (On a Reel of 3000) (inc. VAT)
3000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsSensor Function
Temperature
Output Type
Digital
Interface Type
Serial-2 Wire, Serial-I2C, SMBus
Accuracy
±3°C
Mounting Type
PCB Mount
Pin Count
6 Pin
Series
TMP117