Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TMS320F2808PZS Texas Instruments, 32bit Digital Signal Processor 100MHz 128 kB Flash 100-Pin LQFP

RS Stock No.: 162-7547Brand: Texas InstrumentsManufacturers Part No.: TMS320F2808PZS
brand-logo
View all in Digital Signal Processors

Technical Document

Specifications

Maximum Frequency

100MHz

Device Million Instructions per Second

100MIPS

Data Bus Width

32bit

RAM Size

36 kB

Instruction Set Architecture

Harvard

Program Memory Size

128 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

100

Typical Operating Supply Voltage

1.8 V, 3.3 V

Height

1.4mm

Width

14mm

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.4mm

Maximum Operating Temperature

+125 °C

Length

14mm

Country of Origin

Malaysia

Product details

Digital Signal Processors (DSP), Texas Instruments

Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.

Digital Signal Processors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 8,509.72

AED 94.552 Each (In a Tube of 90) (ex VAT)

AED 8,935.21

AED 99.28 Each (In a Tube of 90) (inc. VAT)

TMS320F2808PZS Texas Instruments, 32bit Digital Signal Processor 100MHz 128 kB Flash 100-Pin LQFP

AED 8,509.72

AED 94.552 Each (In a Tube of 90) (ex VAT)

AED 8,935.21

AED 99.28 Each (In a Tube of 90) (inc. VAT)

TMS320F2808PZS Texas Instruments, 32bit Digital Signal Processor 100MHz 128 kB Flash 100-Pin LQFP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Frequency

100MHz

Device Million Instructions per Second

100MIPS

Data Bus Width

32bit

RAM Size

36 kB

Instruction Set Architecture

Harvard

Program Memory Size

128 kB

Program Memory Type

Flash

Numeric and Arithmetic Format

Fixed Point

Mounting Type

Surface Mount

Package Type

LQFP

Pin Count

100

Typical Operating Supply Voltage

1.8 V, 3.3 V

Height

1.4mm

Width

14mm

Minimum Operating Temperature

-40 °C

Dimensions

14 x 14 x 1.4mm

Maximum Operating Temperature

+125 °C

Length

14mm

Country of Origin

Malaysia

Product details

Digital Signal Processors (DSP), Texas Instruments

Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.

Digital Signal Processors, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more