Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Texas Instruments, EMI Filter IC 200MHz, WSON, SMD, Flat Contact, 3.4 x 1.45 x 0.75mm

RS Stock No.: 812-0222PBrand: Texas InstrumentsManufacturers Part No.: TPD8F003DQDR
brand-logo
View all in Signal Filters

Technical Document

Specifications

Mounting Type

Surface Mount

Operating Frequency

200MHz

Termination Style

Flat Contact

Package/Case

WSON

Dimensions

3.4 x 1.45 x 0.75mm

Depth

1.45mm

Height

0.75mm

Length

3.4mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Stock information temporarily unavailable.

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments, EMI Filter IC 200MHz, WSON, SMD, Flat Contact, 3.4 x 1.45 x 0.75mm
Select packaging type

P.O.A.

Each (Supplied on a Reel) (ex VAT)

Texas Instruments, EMI Filter IC 200MHz, WSON, SMD, Flat Contact, 3.4 x 1.45 x 0.75mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Mounting Type

Surface Mount

Operating Frequency

200MHz

Termination Style

Flat Contact

Package/Case

WSON

Dimensions

3.4 x 1.45 x 0.75mm

Depth

1.45mm

Height

0.75mm

Length

3.4mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C