Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Logic Function
Shift Register
Number of Stages
8
Mounting Type
Surface Mount
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
9.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Triggering Type
Positive Edge
Direction Type
Uni-Directional
Maximum Operating Temperature
125 °C
Product details
Power Logic, Texas Instruments
AED 26.78
AED 5.355 Each (In a Pack of 5) (ex VAT)
AED 28.12
AED 5.623 Each (In a Pack of 5) (inc. VAT)
5
AED 26.78
AED 5.355 Each (In a Pack of 5) (ex VAT)
AED 28.12
AED 5.623 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SOIC
Logic Function
Shift Register
Number of Stages
8
Mounting Type
Surface Mount
Operation Mode
Serial to Serial, Parallel
Number Of Elements
1
Pin Count
16
Minimum Operating Supply Voltage
4.5 V
Maximum Operating Supply Voltage
5.5 V
Dimensions
9.9 x 3.91 x 1.58mm
Minimum Operating Temperature
-40 °C
Triggering Type
Positive Edge
Direction Type
Uni-Directional
Maximum Operating Temperature
125 °C
Product details


