Texas Instruments TPS2013AD Power Switch IC 8-Pin, SOIC

RS Stock No.: 665-8835Brand: Texas InstrumentsManufacturers Part No.: TPS2013AD
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

2.2A

Number of Inputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.91 x 1.58mm

Product details

Current-Limited Load Switch, Texas Instruments

Load Switch ICs, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 12.86

AED 2.572 Each (In a Pack of 5) (ex VAT)

AED 13.50

AED 2.701 Each (In a Pack of 5) (inc. VAT)

Texas Instruments TPS2013AD Power Switch IC 8-Pin, SOIC
Select packaging type

AED 12.86

AED 2.572 Each (In a Pack of 5) (ex VAT)

AED 13.50

AED 2.701 Each (In a Pack of 5) (inc. VAT)

Texas Instruments TPS2013AD Power Switch IC 8-Pin, SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Maximum Operating Supply Voltage

5.5 V

Number of Outputs

1

Maximum Operating Current

2.2A

Number of Inputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

4.9 x 3.91 x 1.58mm

Product details

Current-Limited Load Switch, Texas Instruments

Load Switch ICs, Texas Instruments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more