Technical Document
Specifications
Brand
Texas InstrumentsPower Switch Type
Load Switch
Power Switch Topology
Low Side/High Side
Number of Channels
1
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
2A
Number of Outputs
1
AED 25.20
AED 2.52 Each (In a Pack of 10) (ex VAT)
AED 26.46
AED 2.646 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 25.20
AED 2.52 Each (In a Pack of 10) (ex VAT)
AED 26.46
AED 2.646 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPower Switch Type
Load Switch
Power Switch Topology
Low Side/High Side
Number of Channels
1
Maximum Operating Supply Voltage
5.5 V
Maximum Operating Current
2A
Number of Outputs
1