Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments TPS22925BNYPHR, 1Low Side/High Side, Load Switch Power Control Switch

RS Stock No.: 252-8592Brand: Texas InstrumentsManufacturers Part No.: TPS22925BNYPHR
brand-logo
View all in Power Switch ICs

Technical Document

Specifications

Power Switch Type

Load Switch

Power Switch Topology

Low Side/High Side

Number of Channels

1

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Current

3A

Number of Outputs

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 27.04

AED 1.082 Each (In a Pack of 25) (ex VAT)

AED 28.39

AED 1.136 Each (In a Pack of 25) (inc. VAT)

Texas Instruments TPS22925BNYPHR, 1Low Side/High Side, Load Switch Power Control Switch
Select packaging type

AED 27.04

AED 1.082 Each (In a Pack of 25) (ex VAT)

AED 28.39

AED 1.136 Each (In a Pack of 25) (inc. VAT)

Texas Instruments TPS22925BNYPHR, 1Low Side/High Side, Load Switch Power Control Switch
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 100AED 1.082AED 27.04
125 - 225AED 1.03AED 25.75
250 - 600AED 0.927AED 23.18
625 - 1225AED 0.876AED 21.89
1250+AED 0.876AED 21.89

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Power Switch Type

Load Switch

Power Switch Topology

Low Side/High Side

Number of Channels

1

Maximum Operating Supply Voltage

3.6 V

Maximum Operating Current

3A

Number of Outputs

1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more