Technical Document
Specifications
Brand
Texas InstrumentsMinimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Temperature
+85 °C
Dimensions
4.9 x 3.91 x 1.58mm
Pin Count
8
PoE Controller Type
Powered Device (PD)
Length
4.9mm
Height
1.58mm
Width
3.91mm
Product details
Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments
Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.
AED 38.32
AED 7.665 Each (In a Pack of 5) (ex VAT)
AED 40.24
AED 8.048 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 38.32
AED 7.665 Each (In a Pack of 5) (ex VAT)
AED 40.24
AED 8.048 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Texas InstrumentsMinimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Package Type
SOIC
Maximum Operating Temperature
+85 °C
Dimensions
4.9 x 3.91 x 1.58mm
Pin Count
8
PoE Controller Type
Powered Device (PD)
Length
4.9mm
Height
1.58mm
Width
3.91mm
Product details
Power Over Ethernet (PoE)/LAN Powered Device, Texas Instruments
Power Over Ethernet (PoE)/LAN Solutions, Texas Instruments
PoE is a convenient and practical method and now present widely for delivering power supply on standard CAT5 Ethernet cables to various of loads.