Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SO PowerPAD
PoE Controller Type
Powered Device (PD)
PoE Standard
Type 3
Pin Count
8
Features
PG, Programmable UVLO, Thermal Shutdown
Package Type
SOIC
Stock information temporarily unavailable.
AED 696.94
AED 9.292 Each (In a Tube of 75) (ex VAT)
AED 731.79
AED 9.757 Each (In a Tube of 75) (inc. VAT)
Texas Instruments Power-over-Ethernet PD Controller 8-Pin SOIC, TPS2376DDA-H
75
AED 696.94
AED 9.292 Each (In a Tube of 75) (ex VAT)
AED 731.79
AED 9.757 Each (In a Tube of 75) (inc. VAT)
Texas Instruments Power-over-Ethernet PD Controller 8-Pin SOIC, TPS2376DDA-H
Stock information temporarily unavailable.
75
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsPackage Type
SO PowerPAD
PoE Controller Type
Powered Device (PD)
PoE Standard
Type 3
Pin Count
8
Features
PG, Programmable UVLO, Thermal Shutdown
Package Type
SOIC