Technical Document
Specifications
Brand
Texas InstrumentsLogic Type
CMOS
Output Current
2 A
Supply Voltage
14V
Pin Count
8
Package Type
PDIP
Number of Outputs
2
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Through Hole
Product details
MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.
MOSFET & IGBT Drivers, Texas Instruments
AED 54.08
AED 10.815 Each (In a Pack of 5) (ex VAT)
AED 56.78
AED 11.356 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 54.08
AED 10.815 Each (In a Pack of 5) (ex VAT)
AED 56.78
AED 11.356 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 10.815 | AED 54.08 |
25 - 45 | AED 10.248 | AED 51.24 |
50 - 120 | AED 9.27 | AED 46.35 |
125 - 245 | AED 8.292 | AED 41.46 |
250+ | AED 7.931 | AED 39.66 |
Technical Document
Specifications
Brand
Texas InstrumentsLogic Type
CMOS
Output Current
2 A
Supply Voltage
14V
Pin Count
8
Package Type
PDIP
Number of Outputs
2
Driver Type
MOSFET
Topology
Low Side
Number of Drivers
2
Polarity
Non-Inverting
Mounting Type
Through Hole
Product details
MOSFET & IGBT Drivers, up to 2.5A, Texas Instruments
A range of dedicated Gate Driver ICs from Texas Instruments suitable for both MOSFET and IGBT applications. The devices are capable of providing suitable high current outputs compatible with the drive requirements of MOSFET and IGBT power devices and are available in a variety of configurations and package types.