Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments TPS54531DDA, 1 DC-DC, DC-DC Converter 5A, 684 kHz 8-Pin, SO PowerPAD

RS Stock No.: 229-7104Brand: Texas InstrumentsManufacturers Part No.: TPS54531DDA
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Step Down

Maximum Output Current

5A

Regulator Type

DC-DC

Number of Outputs

1

Accuracy

±2%

Package Type

SO PowerPAD

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

684 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 50.14

AED 10.028 Each (In a Pack of 5) (ex VAT)

AED 52.65

AED 10.529 Each (In a Pack of 5) (inc. VAT)

Texas Instruments TPS54531DDA, 1 DC-DC, DC-DC Converter 5A, 684 kHz 8-Pin, SO PowerPAD
Select packaging type

AED 50.14

AED 10.028 Each (In a Pack of 5) (ex VAT)

AED 52.65

AED 10.529 Each (In a Pack of 5) (inc. VAT)

Texas Instruments TPS54531DDA, 1 DC-DC, DC-DC Converter 5A, 684 kHz 8-Pin, SO PowerPAD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 10.028AED 50.14
10 - 20AED 9.082AED 45.41
25 - 45AED 8.558AED 42.79
50+AED 8.40AED 42.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Step Down

Maximum Output Current

5A

Regulator Type

DC-DC

Number of Outputs

1

Accuracy

±2%

Package Type

SO PowerPAD

Pin Count

8

Output Type

Adjustable

Maximum Switching Frequency

684 kHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more