Texas Instruments TPS61093DSKT, Boost Converter, Step Up Adjustable, 1.2 MHz 10-Pin, SON

RS Stock No.: 908-4206Brand: Texas InstrumentsManufacturers Part No.: TPS61093DSKT
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Step Up

Maximum Input Voltage

6 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SON

Pin Count

10

Output Type

Adjustable

Maximum Switching Frequency

1.2 MHz

Switching Regulator

Yes

Dimensions

2.6 x 2.6 x 0.75mm

Maximum Output Voltage

17 V

Height

0.75mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.6 V

Maximum Operating Temperature

+85 °C

Length

2.6mm

Width

2.6mm

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 54.34

AED 10.868 Each (In a Pack of 5) (ex VAT)

AED 57.06

AED 11.411 Each (In a Pack of 5) (inc. VAT)

Texas Instruments TPS61093DSKT, Boost Converter, Step Up Adjustable, 1.2 MHz 10-Pin, SON
Select packaging type

AED 54.34

AED 10.868 Each (In a Pack of 5) (ex VAT)

AED 57.06

AED 11.411 Each (In a Pack of 5) (inc. VAT)

Texas Instruments TPS61093DSKT, Boost Converter, Step Up Adjustable, 1.2 MHz 10-Pin, SON

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 20AED 10.868AED 54.34
25 - 45AED 10.29AED 51.45
50 - 120AED 9.292AED 46.46
125 - 245AED 8.348AED 41.74
250+AED 7.928AED 39.64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Step Up

Maximum Input Voltage

6 V

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SON

Pin Count

10

Output Type

Adjustable

Maximum Switching Frequency

1.2 MHz

Switching Regulator

Yes

Dimensions

2.6 x 2.6 x 0.75mm

Maximum Output Voltage

17 V

Height

0.75mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.6 V

Maximum Operating Temperature

+85 °C

Length

2.6mm

Width

2.6mm

Product details

Step-Up (Boost) DC/DC Converters (Integrated Switch), Texas Instruments

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more