Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
Current Boost
Maximum Output Current
500mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Package Type
SOT-23
Pin Count
5 Pin
Output Type
Fixed
Maximum Switching Frequency
1.6 MHz
AED 695.25
AED 2.781 Each (On a Reel of 250) (ex VAT)
AED 730.01
AED 2.92 Each (On a Reel of 250) (inc. VAT)
250
AED 695.25
AED 2.781 Each (On a Reel of 250) (ex VAT)
AED 730.01
AED 2.92 Each (On a Reel of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
Current Boost
Maximum Output Current
500mA
Number of Outputs
1
Maximum Input Voltage
5.5 V
Package Type
SOT-23
Pin Count
5 Pin
Output Type
Fixed
Maximum Switching Frequency
1.6 MHz