Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments TPS613221ADBVT, Boost Converter, Current Boost 500mA, 1.6 MHz 5 Pin-Pin, SOT-23

RS Stock No.: 265-3534Brand: Texas InstrumentsManufacturers Part No.: TPS613221ADBVT
brand-logo
View all in Boost Converters

Technical Document

Specifications

Regulator Function

Current Boost

Maximum Output Current

500mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Package Type

SOT-23

Pin Count

5 Pin

Output Type

Fixed

Maximum Switching Frequency

1.6 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 25.75

AED 2.575 Each (In a Pack of 10) (ex VAT)

AED 27.04

AED 2.704 Each (In a Pack of 10) (inc. VAT)

Texas Instruments TPS613221ADBVT, Boost Converter, Current Boost 500mA, 1.6 MHz 5 Pin-Pin, SOT-23
Select packaging type

AED 25.75

AED 2.575 Each (In a Pack of 10) (ex VAT)

AED 27.04

AED 2.704 Each (In a Pack of 10) (inc. VAT)

Texas Instruments TPS613221ADBVT, Boost Converter, Current Boost 500mA, 1.6 MHz 5 Pin-Pin, SOT-23
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Current Boost

Maximum Output Current

500mA

Number of Outputs

1

Maximum Input Voltage

5.5 V

Package Type

SOT-23

Pin Count

5 Pin

Output Type

Fixed

Maximum Switching Frequency

1.6 MHz

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more