Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Maximum Output Voltage
6 V
Regulator Function
Buck
Minimum Output Voltage
0.8 V
Minimum Input Voltage
2.5 V
Maximum Input Voltage
6 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
7
Maximum Switching Frequency
2.4 MHz
Package Type
VSON
Line Regulation
0.02 %/V
Load Regulation
0.16 %/A
Height
0.95mm
Width
2.1mm
Dimensions
2.1 x 2.1 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.1mm
Product details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.
AED 21.84
AED 10.92 Each (In a Pack of 2) (ex VAT)
AED 22.93
AED 11.466 Each (In a Pack of 2) (inc. VAT)
Standard
2
AED 21.84
AED 10.92 Each (In a Pack of 2) (ex VAT)
AED 22.93
AED 11.466 Each (In a Pack of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 10.92 | AED 21.84 |
10 - 18 | AED 10.395 | AED 20.79 |
20 - 48 | AED 9.345 | AED 18.69 |
50 - 98 | AED 8.40 | AED 16.80 |
100+ | AED 7.98 | AED 15.96 |
Technical Document
Specifications
Brand
Texas InstrumentsMaximum Output Current
3A
Maximum Output Voltage
6 V
Regulator Function
Buck
Minimum Output Voltage
0.8 V
Minimum Input Voltage
2.5 V
Maximum Input Voltage
6 V
Output Type
Adjustable
Mounting Type
Surface Mount
Number of Outputs
1
Pin Count
7
Maximum Switching Frequency
2.4 MHz
Package Type
VSON
Line Regulation
0.02 %/V
Load Regulation
0.16 %/A
Height
0.95mm
Width
2.1mm
Dimensions
2.1 x 2.1 x 0.95mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Length
2.1mm
Product details
Step-Down DC/DC Converters (Integrated Switch) up to 6V Input Max., TPS Series, Texas Instruments
DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments
The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.