Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
Step Down
Maximum Output Current
300mA
Number of Outputs
1
Line Regulation
0.015 %/V
Accuracy
±2.5%
Package Type
WSON
Pin Count
12
Output Type
Fixed
AED 34.12
AED 6.825 Each (In a Pack of 5) (ex VAT)
AED 35.83
AED 7.166 Each (In a Pack of 5) (inc. VAT)
Texas Instruments TPS62745DSSR, 1, Converter 300mA 12-Pin, WSON
Select packaging type
Standard
5
AED 34.12
AED 6.825 Each (In a Pack of 5) (ex VAT)
AED 35.83
AED 7.166 Each (In a Pack of 5) (inc. VAT)
Texas Instruments TPS62745DSSR, 1, Converter 300mA 12-Pin, WSON
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 6.825 | AED 34.12 |
50 - 95 | AED 5.775 | AED 28.88 |
100 - 245 | AED 4.935 | AED 24.68 |
250+ | AED 4.62 | AED 23.10 |
Technical Document
Specifications
Brand
Texas InstrumentsRegulator Function
Step Down
Maximum Output Current
300mA
Number of Outputs
1
Line Regulation
0.015 %/V
Accuracy
±2.5%
Package Type
WSON
Pin Count
12
Output Type
Fixed