Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Texas Instruments TPS63000DRCT, 1 Buck Boost Switching, Buck/Boost Converter 1.2A, 1.2 → 5.5 V, 1500 kHz 10-Pin,

RS Stock No.: 389-334PBrand: Texas InstrumentsManufacturers Part No.: TPS63000DRCT
brand-logo
View all in Voltage Regulators

Technical Document

Specifications

Regulator Function

Boost/Buck Controller, Inverting, Non-Inverting

Regulator Type

Buck Boost Switching

Maximum Output Current

1.2A

Number of Outputs

1

Output Voltage

1.2 → 5.5 V

Line Regulation

0.5 %

Load Regulation

0.5 %

Mounting Type

Surface Mount

Package Type

SON

Pin Count

10

Output Type

Adjustable

Maximum Switching Frequency

1500 kHz

Switching Regulator

Yes

Efficiency

96%

Dimensions

3 x 3 x 0.9mm

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

0.9mm

Minimum Input Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Width

3mm

Length

3mm

Product details

Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments

This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it ideal for use with cellular phones and similar hand-held devices.

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Texas Instruments TPS63000DRCT, 1 Buck Boost Switching, Buck/Boost Converter 1.2A, 1.2 → 5.5 V, 1500 kHz 10-Pin,
Select packaging type

P.O.A.

Texas Instruments TPS63000DRCT, 1 Buck Boost Switching, Buck/Boost Converter 1.2A, 1.2 → 5.5 V, 1500 kHz 10-Pin,
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Regulator Function

Boost/Buck Controller, Inverting, Non-Inverting

Regulator Type

Buck Boost Switching

Maximum Output Current

1.2A

Number of Outputs

1

Output Voltage

1.2 → 5.5 V

Line Regulation

0.5 %

Load Regulation

0.5 %

Mounting Type

Surface Mount

Package Type

SON

Pin Count

10

Output Type

Adjustable

Maximum Switching Frequency

1500 kHz

Switching Regulator

Yes

Efficiency

96%

Dimensions

3 x 3 x 0.9mm

Maximum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Height

0.9mm

Minimum Input Voltage

1.8 V

Maximum Operating Temperature

+85 °C

Width

3mm

Length

3mm

Product details

Step-Down/Step-Up DC/DC Converters (Integrated Switch), Texas Instruments

This highly efficient buck-boost converter uses a single inductor for DC to DC conversion. With automatic transmission between its Step Down and Step Up functions, buck-boost converters can be employed in battery powered products that use either a two-cell and three-cell alkaline battery, a NiCd or NiMH, or a single cell Lithium battery. This makes it ideal for use with cellular phones and similar hand-held devices.

DC/DC Switching Regulator Converters (Integrated Switch), Texas Instruments

The range of highly integrated high-efficiency switching voltage regulators from Texas Instruments includes Step-up (Boost), Step-down (Buck), Step-up/down (Boost/Buck) and Inverting types providing efficient solutions for every DC Voltage Regulator application.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more