Technical Document
Specifications
Brand
Texas InstrumentsRegulator Type
Low Dropout Voltage
Maximum Output Current
150mA
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
0.07 %/V
Accuracy
±3%
Polarity
Positive
Mounting Type
Surface Mount
Quiescent Current
0.085mA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Power Rating
0.555W
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Maximum Input Voltage
10 V
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Length
2.9mm
Width
1.6mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.
AED 22.84
AED 4.568 Each (In a Pack of 5) (ex VAT)
AED 23.98
AED 4.796 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 22.84
AED 4.568 Each (In a Pack of 5) (ex VAT)
AED 23.98
AED 4.796 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 4.568 | AED 22.84 |
25 - 45 | AED 4.358 | AED 21.79 |
50 - 120 | AED 3.885 | AED 19.42 |
125 - 245 | AED 3.518 | AED 17.59 |
250+ | AED 3.36 | AED 16.80 |
Technical Document
Specifications
Brand
Texas InstrumentsRegulator Type
Low Dropout Voltage
Maximum Output Current
150mA
Number of Outputs
1
Output Voltage
3.3 V
Line Regulation
0.07 %/V
Accuracy
±3%
Polarity
Positive
Mounting Type
Surface Mount
Quiescent Current
0.085mA
Package Type
SOT-23
Pin Count
5
Output Type
Fixed
Power Rating
0.555W
Dimensions
2.9 x 1.6 x 1.15mm
Height
1.15mm
Maximum Input Voltage
10 V
Minimum Input Voltage
2.7 V
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-40 °C
Length
2.9mm
Width
1.6mm
Product details
LDO (Low Dropout) Linear Voltage Regulators, 150mA, 3.0V to 3.9V, Texas Instruments
LDO (Low Dropout) Linear Voltage Regulators, Texas Instruments
A range of Texas Instruments Low Dropout (LDO) Linear Voltage regulators. LDO voltage regulators are able to operate with a small input-output differential making them suitable for a variety of applications where conventional regulators would be unsatisfactory. The latest generation of LDO regulators offers low quiescent current levels and reduced output noise together with excellent line voltage regulation and high PSRR.